AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE- OUTPUT 18 VOLT 1.38A 25W
| Jameco Part no. 380191 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | GS25U18-P1J |
| RoHS compliant | |
| Catalog 132 , page 94 | |
- Data Sheet (current) [95 KB ]
AC-to-DC Regulated Switching Wall Adapter
18 Volts @ 1.38 Amps
Features:
Output connector: 2.1mm x 5.5mm female center positive Input voltage: 100-240VAC @ 50-60Hz 2-wire AC input Output cord length: 6 feet Color: Black Size: 3.1"H x 1.2"W x 1.3"D Weight: 0.5 lbs. Certifications: UL/CUL/CEC
Report a problem
Suggest a product
18 Volts @ 1.38 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 18 |
| Size H (inch) | 3.1 |
| Power Supply Color | Black |
| Agency Approvals | BSMI/CB/CUL/FCC/UL |
| Maximum Output Power | 25 |
| Family | GS25U |
| Efficiency | 82%(Typ) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 50°C |
| Maximum Current Rating | 0.7 |
| Minimum Isolation Voltage | 4242V |
| Output Current (A) | 1.38 |
| Product Type | AC to DC Regulated Switching Wall Adapter |
| Specification | Value |
|---|---|
| Type | Switching |
| Style | WallMount |
| Number of Outputs | 1 |
| Packaging | Carton |
| MFR Product Family | GS25U |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 50 to 60 |
| Size L (inch) | 1.5 |
| Size w (inch) | 1.2 |
Report a problem
Suggest a product