2N2222A NPN Switching Transistor 40V 800mA TO-18

$0.89 ea


  • Part no.: 38236
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N2222A
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

2N2222A NPN Switching Transistor 40V 800mA TO-18

This NPN switching transistor in a metal TO-18 package is designed for high speed switching applications at collector current up to 500 mA and feature useful current gain over a wide range of collector current, low leakage currents and low saturation voltage. Its PNP compliment is 2N2907A.

Features

  • High current: 800 mA (max.)
  • Low voltage: 40V (max.)

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product