null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

1/2 Watt, 3/8" Square Trimming Potentiometer, 20k Ω

3386P-1-203/63P203: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 43051
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 3386P-1-203/63P203
  RoHS compliant
Catalog 132 , page 42
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.35

# of Unit Price
1+ $1.35
10+ $1.25
100+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1/2-Watt, 3/8" Square, Single-Turn Trimmer Potentiometer


20k Ohm

Features:
  • Resis. Tolerance: ±10%
  • Insulation resistance: (500VDC) 10,000MΩ min.
  • Absolute minimum resistance: 2Ω max.
  • Contact resistance variation: 2% or 3Ω
  • Temperature range: -55°C to 125°C


Report a problem
Suggest a product
Specification Value
Family3386
Maximum Operating Temperature125°C
Minimum Operating Temperature-55°C
MountingThrough Hole
PackagingTube
Shaft Diameter3.15mm
Product Depth9.53mm
Product Height4.83mm
Product Length9.53mm
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypeTrimmer
Resistance Value20KOhm
Power Rating1/2W
Tolerance10%
Number of Turns1Turn
Temperature Coefficient±100ppm/°C
Termination StylePin


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.