null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single Dual Slope 0.003KSPS 3 1/2Digit LED 40-Pin PDIP

7107CPL: VARIOUS
Part no. 43756
Manufacturer VARIOUS
Manufacturer no. 7107CPL
Catalog 103 , page 14
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

IC, 7107CPL, A/D CONVERTER, 3 1/2 DIGIT LED/LCD SINGLE CHIP LCD, 5V, DIP-40

Report a problem
Specification Value
FamilyICL7107
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±0.2V
Typical Dual Supply Voltage±5V
ArchitectureDual Slope
Integral Nonlinearity Error±1Counts
Typical Power Dissipation10mW
Resolution3 1/2Digit
Sample and HoldNo
Sampling Rate0.003KSPS
Single-Ended InputNo
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count40
Supplier_PackagePDIP
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Number of ADCs1
Product Length53.2mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeLED