Connector D-Subminiature PL 25 Position Solder Cup Straight Panel Mount 25 Terminal 1 Port
| Part no. 458126 | |
|---|---|
| Manufacturer | CINCH CONNECTORS |
| Manufacturer no. | DBH-25P |
| RoHS compliant | |
| Catalog 103 , page 68 | |
- Data Sheet (current) [202 KB ]
CONNECTOR,D-SUB,ST,DB-25P,PLUG PCB, 0.109" DENSITY
CONN,DSUB,ST,DB-25P,PLUG,
SOLDER CUP,25PLUG
Report a problem
CONN,DSUB,ST,DB-25P,PLUG,
SOLDER CUP,25PLUG
Report a problem
| Specification | Value |
|---|---|
| Family | D |
| Number of Rows | 2 |
| Number of Ports | 1 |
| Number of Terminals | 25 |
| Maximum Current Rating | 5A |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Type | D-Subminiature |
| Product Depth | 14.78mm |
| Product Height | 12.55mm |
| Specification | Value |
|---|---|
| Product Length | 47.04mm |
| Termination Method | Solder Cup |
| Product Type | Connector D-Subminiature |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Gender | PL |
| Housing Material | Steel |
| Body Plating | Zinc |
| Body Orientation | Straight |
| Number of Contacts | 25 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»