null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 0.14A 3-Pin TO-92 Box

78L05: VARIOUS
Part no. 51182
Manufacturer VARIOUS
Manufacturer no. 78L05
Catalog 103 , page 17
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.17
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

IC, 78L05, 5V 100mA POSITIVE VOLTAGE REGULATOR, TO-92, 3-PIN

Report a problem
Specification Value
FamilyLM78L05
Minimum Input Voltage6.7V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current0.14A(Typ)
Maximum Power Dissipation750mW
Maximum Quiescent Current5mA
Number of Outputs1
Typical Quiescent Current3mA
TypeLinear
Junction to Ambient230C/W(Typ)
Junction to Case60C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
PolarityPositive
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeRegulator
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation75mV
Load Regulation60mV