Standard Regulator 6 Volt 1.5 Amp 3 Pin 2+ Tab TO-220fp

$0.35 ea


  • Part no.: 51297
  • Manufacturer: Major Brands
  • Manufacturer no.: 7806T
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

6V 3-pin Voltage Regulator

Introduction

Features

  • Output Voltage: 6V
  • Maximum Input Voltage: 35V
  • Current: 1.5A



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220FP
    TypeLinear
    PolarityPositive
    Output TypeFixed
    FunctionStandard
    Line Regulation60mV
    Load Regulation100mV
    Typical Dropout Voltage @ Current[email protected]
    Maximum Dropout Voltage @ Current[email protected]
    Maximum Input Voltage35V
    Output Voltage6V
    Maximum Output Current1.5A
    Maximum Quiescent Current6mA
    Number of Outputs1
    Junction to Ambient35C/W
    Junction to Case4C/W
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    Pin_Count3
    Product Width26.2mm(Max)
    FamilyL7806
    Product Height8.7mm(Max)
    Product Length39.5mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product