Standard Regulator 12 Volt 1 Amp 3 Pin 3+ Tab TO-220

$0.29 ea


  • Part no.: 51334
  • Manufacturer: Major Brands
  • Manufacturer no.: 7812T
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22

Positive Voltage Regulator

Features

  • Output current up to 1A
  • Output voltages of 5,6,8,9,10,12,15,18,24V
  • Thermal overload protection
  • Short circuit protection
  • Output transistor safe operating area protection

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation240mV
    Load Regulation240mV
    Typical Dropout Voltage @ Current2V@1A
    Maximum Input Voltage35V
    Output Voltage12V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current8mA
    Number of Outputs1
    Typical Quiescent Current5.1mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count3
    Product Width4.5mm
    FamilyKA7812
    Product Height9.2mm
    Product Length9.9mm
    Product TypeRegulator


    Report a problem
    Suggest a product