Standard Regulator 15 Volt 1 Amp 3 Pin 3+ Tab TO-220

$0.35 ea


  • Part no.: 51377
  • Manufacturer: Major Brands
  • Manufacturer no.: 7815T
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

Standard Regulator 15 Volt 1 Amp 3 Pin 3+ Tab

Specifications

Each regulator employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Features

  • Output Current up to 1A
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe Operating Area Protection

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation300mV
    Load Regulation300mV
    Typical Dropout Voltage @ Current[email protected]
    Maximum Input Voltage35V
    Output Voltage15V
    Maximum Output Current1.0A(Typ)
    Maximum Quiescent Current8mA
    Number of Outputs1
    Typical Quiescent Current5.2mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count3
    Product Width4.5mm
    FamilyKA7815
    Product Height9.2mm
    Product Length9.9mm
    Product TypeRegulator


    Report a problem
    Suggest a product