Standard Regulator -5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Rail

$0.35 ea


  • Part no.: 51457
  • Manufacturer: Major Brands
  • Manufacturer no.: 7905T
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Standard Regulator -5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Rail

Specifications

The LM79XX series of three-terminal negative regulators is useful in a wide range of applications. Each regulator employs internal current limiting, thermal shut-down, and safe area protection, making it essentially indestructible.

Features

  • Output Current in Excess of 1A
  • Internal Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe-Area Compensation

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityNegative
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation100mV
    Load Regulation100mV
    Typical Dropout Voltage @ Current2V@1A
    Maximum Input Voltage-35V
    Output Voltage-5V
    Maximum Output Current1A(Typ)
    Maximum Quiescent Current6mA
    Number of Outputs1
    Typical Quiescent Current3mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.83mm(Max)
    FamilyLM7905
    Product Height9.4mm(Max)
    Product Length10.67mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product