null
CONN,HEADER,PCB,TIN,4 POS,
| Part no. 519339 |
| Manufacturer |
MOLEX INC. |
| Manufacturer no. |
10-18-1041 |
| | RoHS compliant |
| |
NCNR |
|
Web-only product
|
Pricing & Availability
$0.99
| # of Unit |
Price |
| 5+ |
$0.99 |
| 25+ |
$0.94 |
| 50+ |
$0.91 |
NOTE:
- • Order in multiples of 5
- • Comes in sets of 5
- Availability: Ship 2 Days ARO
4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, SOCKET
| Specification |
Value |
| Family | 3099 |
| Product Type | POWER CONNECTOR |
| Number of Rows | 1 |
| Maximum Contact Resistance | 10mOhm |
| Additional Feature | POLARIZED, SHROUDED |
| Maximum Current Rating | 5A/Contact |
| Manufacturer Series | 3099 |
| Maximum Voltage Rating | 250VDC|250VAC |
| DIN Conformance | NO |
| Minimum Operating Temperature | -40°C |
| Empty Shell | NO |
| Maximum Operating Temperature | 105°C |
| Filter Feature | NO |
| Mounting | Through Hole |
| IEC Conformance | NO |
| Packaging | Bag |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Pitch | 5.03mm |
| Mixed Contacts | NO |
| Product Depth | 8.4mm |
| MIL Conformance | NO |
| Specification |
Value |
| Type | Shrouded Header |
| Body/Shell Style | SOCKET |
| Option | GENERAL PURPOSE |
| Product Length | 24.6mm |
| Shell Material | POLYESTER |
| Termination Method | Solder |
| UL Flammability Code | 94V-0 |
| Product Type | Connector Headers and PCB Receptacles |
| Zero Insertion Force | NO |
| Contact Material | Brass |
| Contact Gender | MALE |
| Total Number of Contacts | 4 |
| Contact Plating | Tin Over Copper |
| Gender | HDR |
| Termination Type | SOLDER |
| Housing Color | Black |
| Mounting Type | BOARD |
| Housing Material | Polyester |
| Body Orientation | Straight |
| Number of Contacts | 4 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.