AMP Commercial MATE-N-LOK Connectors PIN 24-18 AWG

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.25
100+ $0.18
200+ $0.16
NOTE:
  • Order in multiples of 20
AMP Commercial MATE-N-LOKConnectors PIN 24-18 AWG

  • Fully polarized nylon housing
  • Easy cavity identification
  • UL94V-2 rated housing
  • Hot side egg crate design for safety
  • Dielectric withstanding voltage: 1.5KVAC between adjacent circuits
  • Insulation resistance: 500MΩ min. initial between adjacent circuits
  • Voltage rating: 350VAC or VDC
  • Durability: 50 cycles, mating and unmating
  • RoHS compliant, ELV compliant
  • Contact Diameter (mm [in]): 2.13 [0.084]
  • Contact Type: Pin
  • Wire Range (mm [AWG]): 0.20-0.80² [24-18]
  • Contact Material: Brass
  • Wire Insulation Diameter (mm [in]): 1.52 - 2.54 [0.060 - 0.100]
  • Connector Line: Commercial MATE-N-LOK
  • Contact Termination Area Plating: Pre-Tin
  • Stock Thickness (mm [in]): 0.30 [0.012]
  • Voltage (VAC): 250
  • Current Rating (Amps.): 13

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product