| # of units | Price |
|---|---|
| 1+ | $0.25 |
| 10+ | $0.15 |
| 500+ | $0.12 |
| 1000+ | $0.095 |
| 5000+ | $0.075 |
| Specification | Value |
|---|---|
| Gender | Plug |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Housing Color | Natural |
| Housing Material | Nylon |
| Body Orientation | Straight |
| Wire Size | 14-30AWG |
| Type | Housing |
| Family | 480318 |
| Maximum Voltage Rating | 250VAC |
| Packaging | Individual |
| Pitch | 5.08mm |
| Product Depth | 21.84mm |
| Product Length | 13.46mm |
| Product Type | Connector Discrete Wire Housing |
| Product Height | 7.49mm |