null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Silver Mica, Dipped

S

Capacitor 0.001uF 500 Volt 5% 16.5 X 5.6 X 13.2mm Radial 8.7mm

CD19FD102JO3: CORNELL DUBILIER
CORNELL DUBILIER
Part no. 531039
Manufacturer CORNELL DUBILIER
Manufacturer no. CD19FD102JO3
Catalog 273 , page 68
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

CAPACITOR, MICA, 500 V, 0.001 uF, THROUGH HOLE MOUNT


CDE Mica Capacitors
1000pF 500VJ

Report a problem
Specification Value
FamilyCD19
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.8mm
Lead Pitch For Radial8.7mm
Product Depth5.6mm(Max)
Product Height13.2mm(Max)
Product Length16.5mm(Max)
Product TypeCapacitor Mica
Specification Value
Capacitance Value0.001uF
ConstructionRadial
Voltage500VDC
Size16.5mm X 5.6mm X 13.2mm
Tolerance5%
Seated Plane Height13.2mm(Max)
Minimum Operating Temperature-55°C