Capacitor Monolithic Ceramic 1000pF 100V ±10%

$0.19 ea


  • Part no.: 544825
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR151C102KAA-VP
Pricing
# of units Price
10+ $0.19
100+ $0.12
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1000pF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 1000pF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm 2.5 mm x 3.8 mm x 2.5 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value1kpf
    Voltage100
    Tolerance10
    DielectricX7R
    ConstructionRadial
    Case StyleDipped
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Wire FormStraight
    Seated Plane Height5.33mm(Max)
    Lead Diameter0.508mm
    Lead Pitch For Radial2.54mm
    Product Depth2.54mm(Max)
    Size3.81mm X 2.54mm X 3.81mm
    Product Height3.81mm(Max)
    Product Length3.81mm(Max)
    Product TypeCapacitor Ceramic Multilayer
    Capacitance (uF)0.001
    PackagingBulk
    Tolerance (%)10
    Voltage (V)100


    Report a problem
    Suggest a product