Capacitor 1uF 50 Volt Z5U 20% Radial 5.08mm Bulk
| Part no. 544956 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SR305E105MAA-VP |
| Catalog 103 , page 48 |
CAPACITOR CERAMIC, RADIAL,1000000PF, 50VOLTS,20%,Z5UTEMP,
CAP,CER,RADIAL,1000000PF,
50VOLTS,20%,Z5UTEMP,
Report a problem
CAP,CER,RADIAL,1000000PF,
50VOLTS,20%,Z5UTEMP,
Report a problem
| Specification | Value |
|---|---|
| Family | SR |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Wire Form | Straight |
| Seated Plane Height | 9.14mm(Max) |
| Lead Diameter | 0.508mm |
| Lead Pitch For Radial | 5.08mm |
| Product Depth | 3.81mm(Max) |
| Size | 7.62mm X 3.81mm X 7.62mm |
| Capacitance Value | 1uF |
| Specification | Value |
|---|---|
| Product Height | 7.62mm(Max) |
| Product Length | 7.62mm(Max) |
| Product Type | Capacitor Ceramic Multilayer |
| Case Style | Dipped |
| Construction | Radial |
| Dielectric | Z5U |
| Tolerance | 20% |
| Voltage | 50VDC |
| Minimum Operating Temperature | 10°C |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»