null
Capacitor 0.1uF 50 Volt 10% 4.5 X 7mm Radial 2.5mm 1% Bulk
| Part no. 545570 |
| Manufacturer |
JAMECO VALUEPRO |
| Manufacturer no. |
TAP104K050SCS-VP |
Pricing & Availability
$0.19
| # of Unit |
Price |
| 10+ |
$0.19 |
| 100+ |
$0.15 |
| 500+ |
$0.12 |
NOTE:
- • Order in multiples of 10
CAPACITOR TANTALUM,RADIAL,.1uF,50VDC, 10%,
CAP,TANT,RADIAL,.1uF,50VDC,10%,
Report a problem
| Specification |
Value |
| Family | TAP |
| Failure Rate | M |
| Leakage Current | 0.5uA |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Case Style | Dipped |
| Wire Form | Straight |
| Construction | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch For Radial | 2.5mm |
| Specification |
Value |
| Seated Plane Height | 7mm(Max) |
| Product Height | 7mm(Max) |
| Product Diameter | 4.5mm(Max) |
| Product Type | Capacitor Tantalum Solid |
| Capacitance Value | 0.1uF |
| Voltage | 50VDC |
| Size | 4.5mm X 7mm |
| Tolerance | 10% |
| Polarity | Polar |
| Dissipation Factor | 4% |
| Equivalent Series Resistance | 26Ohm |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.