Proximity Sensor Magnetic 2 Pin Bulk

$4.95 ea


  • Part no.: 588131
  • Manufacturer: C&K
  • Manufacturer no.: MPS45WGW
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Magnetic Proximity Reed Switch

Features:
  • Contact form: SPST NO
  • Contact rating: 0.3A @ 30VAC
  • Uses magnet as actuator (included)
  • Side exit leads
  • 1" gap
  • 12" lead wires, 22AWG
  • Foam back, pressure sensitive adhesive with release liner

    NO: Normally Open

    Report a problem
    Suggest a product
  • Specification Value
    TypeMagnetic
    FamilyMPS45WGW
    Product Length1.1
    Product Width0.5
    Product Height0.3
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingScrew
    Pin_Count2
    Product TypeProximity Sensor
    PackagingBulk


    Report a problem
    Suggest a product

    Related products