POSITIVE PRE-SENSITIZED CIRCUIT BOARDS COPPER ON BOTH SIDES
| Part no. 616307 | |
|---|---|
| Manufacturer | GC ELECTRONICS |
| Manufacturer no. | 21-353 |
| Catalog 103 , page 176 |
Positive Pre-Sensitized Circuit Board (6" x 9")
1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on both sides. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 5.4 MHz ".
Report a problem
1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on both sides. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 5.4 MHz ".
Report a problem
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»