Switch Rotary SP 12 Shaft Solder 0.3A 125VAC 30 Volt
| Part no. 622352 | |
|---|---|
| Manufacturer | GC ELECTRONICS |
| Manufacturer no. | 35-376-BU |
| Catalog 103 , page 97 |
- Data Sheet (current) [294 KB ]
| Specification | Value |
|---|---|
| Family | 35-376-BU |
| Actuator Material | Metal |
| Body Orientation | Straight |
| Angle of Throw | 30° |
| Actuator Style | Shaft |
| Contact Style | Shorting |
| Pole Throw Configuration | SP |
| Number of Positions | 12 |
| Specification | Value |
|---|---|
| Terminal Type | Solder |
| Mounting | Panel Mount |
| Maximum AC Voltage Rating | 125V |
| Product Type | Switch Rotary |
| Maximum DC Voltage Rating | 30V |
| Maximum Current Rating | 0.3A@125VAC 30VDC |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»