null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Green 572nm 2-Pin T-1 3/4

UT2U1G-H113-R801-W05: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 637183
Manufacturer   JAMECO VALUEPRO
Manufacturer no. UT2U1G-H113-R801-W05
Catalog 132 , page 27
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.95

# of Unit Price
1+ $0.95
10+ $0.85
100+ $0.75
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

LED PANEL MOUNT, GREEN T13/4, 572NM, 5MCD, 12VF, 40V/A


LED,PANEL MOUNT,GREEN,T13/4,
572NM,5MCD,12VF,40V/A

Report a problem
Suggest a product
Specification Value
FamilyUT2U1G-H113-R801-W05
Intensity8mcd
Viewing Angle40°
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions4.8mmx4.8mmx3mm
Lens Shape TypeCircular
Maximum Forward Current30mA
Maximum Forward Voltage per Color15V
TypeUni-Color
Peak Wavelength572nm
Reverse Voltage17V
Minimum Operating Temperature-25°C
Maximum Operating Temperature80°C
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width7.1mm
Product Height14.3mm
CategoryStandard LED
Product Length7.1mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorGreen
High BrightnessNo


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.