null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

DIGITAL MINI MULTIMETERS

EX330: EXTECH ELECTRONICS
EXTECH ELECTRONICS
Part no. 645626
Manufacturer EXTECH ELECTRONICS
Manufacturer no. EX330
Catalog 103 , page 151
Pricing & Availability

$53.95

# of Unit Price
1+ $53.95
5+ $49.95
25+ $46.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

Digital Multimeter

Quickly check for the presence of AC Voltage before testing

Features:
  • 0.50% basic accuracy
  • Built-in non-contact AC Voltage Detector w/ red LED indicator and audible beeper
  • Large 1" digits make it easy to read
  • Low battery indicator
  • Complete with stand, test leads, protective holster, batteries, bead wire, temperatureprobe (-22 to 572°F / -30 to 300°C)


Report a problem
Specification Value
StyleHANDHELD
Display Count4000
Frequency Ranges (Hz).001 to 10M
Capacitance Ranges (uF)0.001n to 200u
Specification Value
AutorangeYES
Temperature Range (F)-58 to 1832
Temperature Range (Deg C)-50 to 1000