null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Parallax

Robot
Store

COMPASS MODULE,HM55B,
HITACHI CHIPSET

29123: PARALLAX INC.
PARALLAX INC.
Part no. 653651
Manufacturer PARALLAX INC.
Manufacturer no. 29123
Catalog 103 , page 194
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $26.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

Hitachi HM55B Compass Module

This Compass Module made exclusively by Parallax is a dual-axis magnetic field sensor built around the Hitachi HM55B IC. Parallax has made this compass IC accessible by providing Hitachi?s surface mount sensor chip with a 3 V onboard voltage regulator and resistor protection, all in a 0.3? wide 6-pin DIP module. The Hitachi HM55B Compass Module is compatible with all Parallax microcontrollers (including the BASIC Stamp microcontroller?s 5 V supply and signal levels). Acquiring measurements from the module is made easy with a synchronous serial interface, and even easier with the BASIC® Stamp 2 commands SHIFTIN and SHIFTOUT.

Features:
  • Sensitive to microtesla (µT) variations in magnetic field strength.
  • Simplifies direction by resolving magnetic field measurements into two components axes.
  • 6-bit (64-direction) resolution after calibration
  • Only 30 to 40 ms between start measurement and data-ready with simple synchronous serial interface.
  • Built-in resistor protection for data pins eliminates bus conflict risks.
  • Compact and breadboard-friendly 0.3 inch, 6-pin DIP package.
  • Compatible with most microcontrollers including BASIC Stamp, Javelin Stamp, SX, and Propeller.

    Application Ideas:
  • Mobile and walking robot direction sensor
  • Handheld electronic compass
  • Weathervane indicator for remote weather stations
  • Audible compass for the vision impaired.
  • Automotive electronic compass.

    Key Specifications:
  • Power: 5 VDC
  • Communications: Asynchronous
  • Dimensions: 0.4 x 0.5 x 0.45 in ( 10.2 x 12.7 x 11.4mm)
  • Operating temp range: -4° to +185°F (-20° to +85°C)

    Report a problem
  • No specifications are available at this time. Call for more information.