Header Low Profile Shroud 16Pin Straight .100" 2.54MM Male Shrouded Header

$0.69 ea


  • Part no.: 68180
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7110-16SG-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Header Low Profile Shroud 16-Pin Straight 0.100" 2.54mm Male Shrouded Header

Specifications

  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts16
    Contact MaterialBrass/Phosphor Bronze
    Contact PlatingGold Over Nickel
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeShrouded Header
    Family7110
    Number of Rows2
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth8.5mm
    Product Height8.9mm
    Product Length27.92mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product