null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Carbon Film, 1/4 Watt

RESISTOR,CARBON FILM,160 OHM,1/4 WATT,5%,(100 BAG)

CF1/4W161JRC: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 690671
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CF1/4W161JRC
  RoHS compliant
Catalog 132 , page 39
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.04

# of Unit Price
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • • Order in multiples of 100
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

160Ω Carbon Film 1/4W Resistor

Features:
  • Resistance: 160Ω
  • Power rating: 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    TechnologyCARBON FILM
    Resistance (ohm)160
    Power (Watts)0.25
    Tolerance (%)5
    PackageAXIAL LEADED
    Specification Value
    SizeSTANDARD
    Packing MethodCUT TAPE
    Mounting FeatureTHROUGH HOLE
    Resistor TypeRESISTOR


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.