RESISTOR,CARBON FILM,1K OHM,1/4 WATT,5%,(100 BAG)
| Jameco Part no. 690865 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | CF1/4W102JRC |
| RoHS compliant | |
| Catalog 132 , page 39 | |
and BenchPro brands.
- Data Sheet (current) [2.3 MB ]
1kΩ Carbon Film 1/4W Resistor
Priced per resistorFeatures:
- Resistance: 1kΩ
- Power rating; 0.25W
- Tolerance: ±5%
- Maximum working voltage: 250V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Technology | CARBON FILM |
| Resistance (ohm) | 1000 |
| Power (Watts) | 0.25 |
| Tolerance (%) | 5 |
| Package | AXIAL LEADED |
| Specification | Value |
|---|---|
| Size | STANDARD |
| Packing Method | CUT TAPE |
| Mounting Feature | THROUGH HOLE |
| Resistor Type | RESISTOR |
Report a problem
Suggest a product