RESISTOR,CARBON FILM,39K OHM,1/4 WATT,5%,(100 BAG)
| Jameco Part no. 691243 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | CF1/4W393JRC |
| RoHS compliant | |
| Catalog 132 , page 39 | |
and BenchPro brands.
- Data Sheet (current) [2.3 MB ]
39kΩ Carbon Film 1/4W Resistor
Features:
Resistance: 39kΩ Power rating; 0.25W Tolerance: ±5% Maximum working voltage: 250V
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Technology | CARBON FILM |
| Resistance (ohm) | 39000 |
| Power (Watts) | 0.25 |
| Tolerance (%) | 5 |
| Package | AXIAL LEADED |
| Specification | Value |
|---|---|
| Size | STANDARD |
| Packing Method | CUT TAPE |
| Mounting Feature | THROUGH HOLE |
| Resistor Type | RESISTOR |
Report a problem
Suggest a product