null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Carbon Film, 1/4 Watt

RESISTOR,CARBON FILM,100K OHM,1/4 WATT,5%,(100 BAG)

CF1/4W104JRC: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 691340
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CF1/4W104JRC
  RoHS compliant
Catalog 132 , page 39
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.04

# of Unit Price
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • • Order in multiples of 100
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

100kΩ Carbon Film 1/4W Resistor

Features:

  • Resistance: 100kΩ
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V
This resistor value is also available in a 10 pack (priced per resistor).

Report a problem
Suggest a product
Specification Value
TechnologyCARBON FILM
Resistance (ohm)100000
Power (Watts)0.25
Tolerance (%)5
PackageAXIAL LEADED
Specification Value
SizeSTANDARD
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE
Resistor TypeRESISTOR


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.