Heat Sink Passive TO-220 9.6°C/W Black Anodized
| Jameco Part no. 696600 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 507222B00000G |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 101 , page 23 | |
- Data Sheet (current) [58 KB ]
Heat Sink
When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 507222B00000G |
| Product Height | 9.52mm |
| Product Length | 44.45mm |
| Product Type | Heat Sink |
| Type | Passive |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Thermal Resistance | 9.6°C/W |
| Product Depth | 37.34mm |
Report a problem
Suggest a product