STP Cable 4 Conductors 22 AWG 30.48m 4.1mm Tinned Copper Chrome 300VAC 2.3A
| Part no. 734180 | |
|---|---|
| Manufacturer | BELDEN |
| Manufacturer no. | 8723 060100 |
| RoHS compliant | |
| Catalog 103 , page 60 | |
- Data Sheet (current) [77 KB ]
WIRE,2PR,CHROME,8723-100', SHIELDED,22AWG,STRANDED,REEL
WIRE,2PR,CHROME,8723-100,
SHIELDED,22AWG,STRANDED,REEL
Report a problem
WIRE,2PR,CHROME,8723-100,
SHIELDED,22AWG,STRANDED,REEL
Report a problem
| Specification | Value |
|---|---|
| Family | 8723 |
| Number of Conductors | 4 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 60°C |
| Cable Diameter | 4.1mm |
| Cable Length | 30.48m |
| Product Type | Cables |
| Specification | Value |
|---|---|
| Type | Shielded Twisted Pair Cable |
| Maximum Current Rating | 2.3A |
| Color | Chrome |
| Size | 22AWG |
| Maximum Voltage Rating | 300VAC |
| Conductor Material | Tinned Copper |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»