null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

Speakers Ferrite 0.8W 70dBA 8Ohm Square

AZ-40S: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 76030PS
Manufacturer JAMECO VALUEPRO
Manufacturer no. AZ-40S
Catalog 103 , page 106
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.69
100+ $1.49
  • Availability:Ship  3 Days ARO  

  Add to my favorites


 Add to cart

Flat-Magnet, Square Speaker

  • Excellent for alarms or other voice uses
  • Square frame
  • Stainless steel diphragm
  • Dimensions: 1.6" Dia. x 0.2" H
  • Element size: 1.6"Dia. X 0.1"H
  • Input: Nom(W) .4 Max(W) .8
  • Imp (Ohm): 8
  • SPL (dB): 70
  • Frequency range (Hz): 600-6000
  • Weight: .02 lbs.

    Report a problem
  • Specification Value
    FamilyAZ
    Magnet Size (Diameter x H) (inches)1.6 x 0.1
    Maximum Input Power0.8W
    Overall Dimensions (Diameter x D) (inches)1.6 x 0.2
    Rated Input Power0.4W
    Frequency Range600Hz to 6000Hz
    Sound Pressure70dBA
    ShapeSquare
    Product Height5mm
    Nominal Input Power (W)0.4
    Product Depth40mm
    Specification Value
    Product Length40mm
    Product TypeSpeakers
    Input Power (max) (W)0.8
    TechnologyMagnet
    Frequency Range (Hz)600  6000
    Impedance (ohms)8
    Impedance8Ohm
    Ouput SPL (dB)70
    Magnet MaterialFerrite