null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

SEALED,CERMET,3/8IN,25TURNS,
50K,10%,TOP,W,BULK,HAZMAT

3296W-1-503LF: BOURNS, INC.
BOURNS, INC.
Part no. 769485
Manufacturer BOURNS, INC.
Manufacturer no. 3296W-1-503LF
  RoHS compliant
   NCNR
Catalog 281 , page 70
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.33
50+ $1.29
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

  Add to my favorites


 Add to cart

RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 50000 OHM


SEALED,CERMET,3/8IN,25TURNS,
50K,10%,TOP,W,BULK,HAZMAT

Report a problem
Specification Value
Product TypeTRIMMER
PackageRECTANGULAR PACKAGE
Resistance LawLINEAR
Manufacturer Series3296
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Part Number TypePART
Packing MethodTUBE
Terminal ShapeWIRE
Resistance (ohm)50000
Terminal FinishMATTE TIN
Number of Terminals3
Specification Value
JESD-97 Codee3
Rated Temperature (Cel)70
Lead FreeYES
Rated Power Dissipation (P) (W)0.5
Tolerance (%)10
Resistive Element MaterialCERMET
Mounting FeatureTHROUGH HOLE MOUNT
Number of Turns25
Actuator OrientationVERTICAL
Actuator TypeSCREW