Diode 100 Volt 1A 2-Pin DO-41
| Jameco Part no. 76961 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 1N4002. |
| Catalog 132 , page 17 |
- Data Sheet (current) [78 KB ]
- Vishay [37 KB ]
- ON Semiconductors [48 KB ] Representative Datasheet, MFG may vary
General Purpose Diode
Features:
Low forward voltage drop High surge current capability High reliability High current capability Maximum Repetitive Reverse Voltage VVRRM: 100V Average Rectified Forward Current: 1A Non-repetitive Peak Forward Surge Current: 30A Power Dissipation: 3W Forward Voltage @ 1.0 A: 1.1V
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4002 |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | DO-41 |
| Product Width | 2.7mm(Max) |
| Product Height | 2.7mm(Max) |
| Product Length | 5.2mm(Max) |
| Product Type | Rectifier |
| Configuration | Single |
| Specification | Value |
|---|---|
| Maximum Continuous Forward Current | 1A@Ta=75C |
| Peak Forward Voltage | 1.1V |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Reverse Current | 5uA |
| Peak Reverse Repetitive Voltage | 100V |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 175°C |
Report a problem
Suggest a product