NOR Gate 4 Element 2 Input CMOS 14-Pin Plastic Dip Rail
| Part no. 785063 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | CD4001BCN |
| RoHS compliant | |
| Catalog 281 , page 16 | |
- Data Sheet (current) [126 KB ]
QUAD 2-INPUT NOR BUFFERED B SENSOR-DIFFUSE
QUAD 2-INPUT NOR BUFFERED B
SENSOR-DIFFUSE, 3.8-3.8mm,
Report a problem
QUAD 2-INPUT NOR BUFFERED B
SENSOR-DIFFUSE, 3.8-3.8mm,
Report a problem
| Specification | Value |
|---|---|
| Family | CD4001 |
| Maximum Quiescent Current | 1uA |
| Maximum High Level Output Current | -4.2mA(Min) |
| Maximum Low Level Output Current | 4.2mA(Min) |
| Maximum Propagation Delay Time @ Maximum CL | 250ns@5V|100ns@10V|70ns@15V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V|5V|9V|12V |
| Logic Family | CD4000 |
| Maximum Operating Supply Voltage | 15V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.43mm |
| Logic Function | NOR |
| Product Length | 19.56mm(Max) |
| Product Type | Gates |
| Fabrication Technology | CMOS |
| Typical Quiescent Current | 0.006uA |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 4 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»