null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

Inverter Schmitt Trigger 6 Element CMOS 14-Pin Plastic Dip Rail

CD40106BCN: FAIRCHILD SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR
Part no. 785071
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. CD40106BCN
  RoHS compliant
Catalog 103 , page 6
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.35
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

4000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14


HEX SCHMITT TRIGGER, DIP14


Report a problem
Specification Value
FamilyCD40106
Maximum High Level Output Current-4.2mA(Min)
Maximum Low Level Output Current4.2mA(Min)
Maximum Propagation Delay Time @ Maximum CL400ns@5V|200ns@10V|160ns@15V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V
Maximum Operating Supply Voltage15V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
Logic FamilyCD4000
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.43mm
Product Length19.56mm(Max)
Product TypeInverter Schmitt Trigger
Logic FunctionInverter Schmitt Trigger
Fabrication TechnologyCMOS
Output TypeSchmitt Trigger
Input TypeSchmitt Trigger
Number of Elements per Chip6
Maximum Quiescent Current4uA