Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Surface Mount
| Jameco Part no. 843649 | |
|---|---|
| Manufacturer | PANASONIC CORP. |
| Manufacturer no. | TX2SA-5V |
| RoHS compliant | |
| Catalog 132 , page 73 | |
- Data Sheet (current) [181 KB ]
Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: DPDT Coil voltage: 5VDC Coil resistance: 178Ω Contact voltage: 30VDC Contact current: 2A Size: 0.59"L x 0.29"W x 0.22"H 8-pin package Mechanical life: 10 million operations Electrical life: 100,000 operations Dielectric strength: 1500Vrms (between contact and coil)
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Arrangement | DPDT |
| Product Height | 0.22 |
| Family | TX |
| Power/Signal Relay Type | High Surge Voltage and High Breakdown Voltage Relay |
| Relay Function | DPDT |
| Type | High Surge Voltage and High Breakdown Voltage Relay |
| Relay Construction | Non-Latching |
| Operate Time | 4 ms |
| Maximum Power Rating | 60W |
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| DC Coil Voltage | 5 |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Contact Material | Silver/Gold Clad |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Maximum Processing Temperature | 260 |
| Mounting | Surface Mount |
| Packaging | Tube/Case |
| Coil Resistance (ohm) | 178 |
| Body Height (mm) | 8.2 |
| Termination Style | Gull Wing |
| Body Length (mm) | 15 |
| Lead Finish | Gold/Silver Alloy |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 2 |
| Maximum DC Voltage Rating | 30 |
| Pin Count | 8 |
| Product Length | 0.59 |
| Product Depth | 0.29 |
Report a problem
Suggest a product
RELATED PRODUCTS
Electromechanical Relay Single Pole, Double Throw 8 Amps DC/10 Amps AC 5 Volt 63Ohm Through Hole
|
Electromechanical Relay Single Pole, Double Throw 5 Amps DC/10 Amps AC 12 Volt 400Ohm Through Hole
|
Electromechanical Relay Single Pole, Double Throw 5 Amps DC/10 Amps AC 5 Volt 69.4Ohm Through Hole
|