null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

MC33204P: MOTOROLA,INC. View Larger Image
Image is representative only
MOTOROLA,INC.
Jameco Part no. 871586
Manufacturer MOTOROLA,INC.
Manufacturer no. MC33204P
Catalog 132 , page 11
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.69
100+ $0.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Low Voltage, Rail-to-Rail Op Amp

The MC33201/2/4 family of operational amplifiers provide rail-to-rail operation on both the input and output. The inputs can be driven as high as 200 mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages (± 0.9 V) yet can operate with a supply of up to +12 V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.

Features:
  • Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
  • Input Voltage Range Includes both Supply Rails
  • Output Voltage Swings within 50 mV of both Rails
  • No Phase Reversal on the Output for Over-driven Input Signals
  • High Output Current (ISC = 80 mA, Typ)
  • Low Supply Current (ID = 0.9 mA, Typ)
  • 600Ω Output Drive Capability
  • Extended Operating Temperature Ranges (-40° to +105°C and -55° to +125°C)
  • Typical Gain Bandwidth Product = 2.2 MHz
  • 14-pin DIP package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC33204
    Minimum Single Supply Voltage1.8V
    Typical Single Supply Voltage3V|5V|9V
    Maximum Single Supply Voltage12V
    Minimum Dual Supply Voltage±0.9V
    Typical Dual Supply Voltage±3V|±5V
    Maximum Dual Supply Voltage±6V
    Maximum Input Bias Current0.2uA@5V
    Maximum Input Offset Voltage10mV@5V
    TypeGeneral Purpose Amplifier
    Maximum Supply Current4.5mA(Typ)@5V
    Minimum CMRR60dB
    Minimum PSRR66.02dB
    Rail to RailRail to Rail Input/Output
    Shut Down SupportNo
    Typical Gain Bandwidth Product2.2MHz
    Typical Input Noise Voltage Density25nV/rtHz@5V
    Typical NonInverting Input Noise Current Density0.8pA/rtHz@5V
    Typical Slew Rate1V/us@5V
    Specification Value
    Typical Voltage Gain109.54dB
    TechnologyBipolar
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    Screening LevelExtended
    MountingThrough Hole
    PackagingRail
    Pin_Count14
    Supplier_PackagePDIP
    Product Width6.6mm(Max)
    Manufacturer TypeLow Voltage Amplifier
    Product Height3.68mm(Max)
    Product Length19.56mm(Max)
    Product TypeOP Amp
    Output TypeRail to Rail
    Number of Channels per Chip4
    Power Supply TypeSingle|Dual


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.