null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 9 Volt 2.2A 3-Pin (3+Tab) TO-220 Rail

MC7809CTG: FREESCALE SEMICONDUCTOR
FREESCALE SEMICONDUCTOR
Part no. 876352
Manufacturer FREESCALE SEMICONDUCTOR
Manufacturer no. MC7809CTG
  RoHS compliant
   NCNR
Catalog 103 , page 17
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Call  

  Add to my favorites


 Add to cart




ANA 1A 9V VREG


Report a problem
Specification Value
FamilyMC7809
Maximum Input Voltage35V
Output Voltage9V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current3.4mA
TypeLinear
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Supplier_PackageTO-220
Product Width4.82mm(Max)
PolarityPositive
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation32mV
Load Regulation35mV
Typical Dropout Voltage @ Current2V@1A