Standard Regulator 12 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Tube

$0.39 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.29
100+ $0.22

Request a Large Quantity Quote

Standard Regulator 12 Volt 1.5 Amp 3 Pin 3+Tab

Specifications

The L7800 series of three-terminal positive regulators is useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features

  • Output current to 1.5A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    FunctionStandard
    Line Regulation240mV
    Load Regulation240mV
    Typical Dropout Voltage @ Current2V@1A
    Maximum Input Voltage35V
    Output Voltage12V
    Maximum Output Current1.5A
    Maximum Quiescent Current8mA
    Number of Outputs1
    Junction to Ambient50C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingTube
    Pin_Count3
    Product Width4.6mm(Max)
    FamilyL7812
    Product Height9.15mm(Max)
    Product Length10.4mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product