Standard Regulator 5 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Tube

$0.45 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Standard 5 V regulator

Features

  • Pkg.: TO-218
  • Decs.: NPN
  • Vceo: 100
  • Min.(hFE): [email protected] 0.5A

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    FunctionStandard
    Line Regulation100mV
    Load Regulation100mV
    Typical Dropout Voltage @ Current[email protected]
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current1.5A
    Maximum Quiescent Current8mA
    Number of Outputs1
    Junction to Ambient50C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingTube
    Pin_Count3
    Product Width4.6mm(Max)
    FamilyL7805
    Product Height9.15mm(Max)
    Product Length10.4mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product