null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor 100uF 16 Volt 20% 6 X 5mm Radial 2.5mm 125mA 2000 hr

100UF/16V 6X5: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 94289PS
Manufacturer JAMECO VALUEPRO
Manufacturer no. 100UF/16V 6X5
  RoHS compliant
Catalog 103 , page 44
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

CAPACITOR, RADIAL,100uF,16V ! 20%,85C,6.5x5x2.5mm,


@ CAP,RADL,100uF,16V
! 20%,85C,6.5x5x2.5mm,(10)

Report a problem
Specification Value
FamilyUF
Lifetime2000hr
Ripple Current125mA
Seated Plane Height5mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Lead Diameter0.5mm
Lead Pitch For Radial2.5mm
Product Height5mm
TypeElectrolytic
Specification Value
Product Diameter6mm
Product TypeCapacitor Aluminum
Capacitance Value100uF
ConstructionRadial
Capacitance100uF
Voltage16VDC
Size6mm X 5mm
Tolerance20%
Leakage Current16uA