null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 697nm 2-Pin T-1 3/4

LH3330: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 94511
Manufacturer JAMECO VALUEPRO
Manufacturer no. LH3330
  RoHS compliant
Catalog 103 , page 26
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.10
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

LED, RED/RED DIFFUSED T1-3/4, 697nm 1.7Vf@20mA, 4.5mcd V/A 36

Report a problem
Specification Value
FamilyLH3330
Viewing Angle36°
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions5mmx5mmx7.6mm
Lens Shape TypeCircular
Maximum Forward Current15mA
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation40mW
Peak Wavelength697nm
TypeUni-Color
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Specification Value
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.9mm
Product Height8.6mm
Product Length5.9mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
High BrightnessNo
Intensity4.5mcd