null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 720Ohm Through Hole

DS2Y-S-DC12V: NAIS/AROMAT
NAIS/AROMAT
Part no. 99311
Manufacturer NAIS/AROMAT
Manufacturer no. DS2Y-S-DC12V
  RoHS compliant
Catalog 103 , page 98
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.19
100+ $1.95
250+ $1.75
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

MINIATURE RELAY


RELAY,DIP,DPDT,12VDC,1A CONT
720 OHM COIL(1,16),37401 SKT

Report a problem
Specification Value
Maximum Current Rating2A
Maximum Power Rating60W/62.5VA
Coil Current16.7mA
Coil Resistance720Ohm
Contact ArrangementDPDT
DC Coil Voltage12V
FamilyDS2Y
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver/Gold Clad
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
Specification Value
PackagingTube/Case
Termination StylePC Pin
Pin Count8
Package TypeDIP
Type(Min)iature Relay
Product Depth9.9mm
Product Height9.9mm
Product Length20mm
Product TypeElectromechanical Relay
Relay ConstructionNon-Latching
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating220V