null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store
N

SERVO,FUTABA,180 DEG RANGE
43.1oz-in TQ@6V,PWM

900-00005: PARALLAX INC.
PARALLAX INC.
Part no. 283021
Manufacturer PARALLAX INC.
Manufacturer no. 900-00005
  RoHS compliant
Catalog 103 , page 114
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

The Parallax Standard Servo is ideal for robotics and basic movement projects. It can hold any position over a 180-degree range and is easily interfaced with any Parallax microcontroller.

Features:
  • Holds any position between 0 and 180 degrees
  • 43.1 oz-in torque at 6 V
  • Accepts four mounting screws
  • High precision gear made of the POM (polyacetal) resin makes the operation smooth causing no backlash.

    Key Specifications:
  • Power Requirements: 4 to 6 VDC*
  • Communication: Pulse-width modulation
  • Dimensions: 2.2 x 0.8 x 1.6 in (55.8x 19 x 406 mm) excluding servo horn
  • Operating temp range: +14 to +144°F (-10 to +50°C)

    Note: Servo current draw can spike while under load. Be sure that your application's power supply and voltage regulator is prepared to supply adequate current for all servos used. Do not try to power this servo directly from a BASIC Stamp module's Vdd or Vin pins; do not connect the servo's Vss line directly to the BASIC Stamp module's Vss pin.

    Report a problem
  • No specifications are available at this time. Call for more information.