Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

DDU120100Z7974: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 100870
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DDU120100Z7974
  RoHS compliant
Catalog 161 , page 91
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.29
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

12 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1 Amp

Specifications:
  • Input: 120VAC @ 60Hz
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.6" x 2.4" x 1.9"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Primary Output Voltage (VDC)12
Specification Value
Output Current (A)1
Plug TypeFemale


Report a problem
Suggest a product

Copyright ©2002 - 2016 Jameco. All Rights Reserved.