AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

$12.95 ea


  • Part no.: 101291
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120150
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

18 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1.5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.4" x 2.7" x 2.2"
  • Cord length: 6'
  • Weight: 1.5 lbs
  • Certifications: UL/CUL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
Plug TypeFemale
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive


Report a problem
Suggest a product