Connector Housing Socket 10 Position 2.54mm Straight Bag

$0.59 ea


  • Part no.: 103191
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1108-10-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Connector Housing Socket 10 Position 2.54mm Striaght

Specifications

  • Mates with 0.025" square post on pattern of 0.100" headers
  • Current rating: 1A
  • Housing material: Plastic
  • Pin material: Brass/tin plated
  • 26-22AWG
  • Temperature rating -55°C to +105°C
  • Use crimper P/N 159266

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Contacts10
    Number of Rows1
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeHousing
    FamilyJS
    Maximum Current Rating3A
    Maximum Voltage Rating250VDC|250VAC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature85°C
    PackagingBag
    Pitch2.54mm
    Product Depth14mm
    Product Length25.6mm
    Product TypeConnector Discrete Wire Housing
    Product Height2.54mm


    Report a problem
    Suggest a product