Connector Housing Socket 8 Position 2.54Mm Straight

$0.45 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Connector Housing Socket 8 Position 2.54mm Straight

Specifications

  • Mates with 0.025" square post on pattern of 0.100 centers
  • Current rating: 1A
  • Housing material: plastic
  • Pin material: brass/tin plated
  • 26-22AWG
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 159266

    Report a problem
    Suggest a product
  • Specification Value
    FamilyJS
    TypeHousing
    GenderSKT
    Number of Contacts8
    Number of Rows1
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Maximum Current Rating3A
    Maximum Voltage Rating250VDC|250VAC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature85°C
    PackagingBag
    Pitch2.54mm
    Product Depth14mm
    Product Length20.52mm
    Product TypeConnector Discrete Wire Housing
    Product Height2.54mm


    Report a problem
    Suggest a product