Connector Unshrouded Header 20 Position 2.54mm Solder Straight Thru-Hole

$0.45 ea


  • Part no.: 103369
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X20SG-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
1000+ $0.29
2500+ $0.25

Request a Large Quantity Quote

0.1" 20-pin Straight Male Header

Features

  • Pitch: 0.1"
  • Plating: Gold



    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts20
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeUnshrouded Header
    Family7000
    Number of Rows1
    Maximum Current Rating3A
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth2.5mm
    Product Height8.5mm
    Product Length50.8mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product