Header Straight Male 1 Row 10 Pin

$0.49 ea


  • Part no.: 103393
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X10SG-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
1000+ $0.25

Straight Male Header 1 Row 10 Pin

Specifications

Specification Value
GenderPIN
Number of Contacts10
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeShrouded Header
Family7000
Number of Rows1
Maximum Current Rating3A
Maximum Voltage Rating50VAC
Minimum Operating Temperature-45°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth2.5mm
Product Height8.5mm
Product Length25.4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product